text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B5V1,215

BZX84 Series 5.1 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0897
100
$0.0775
500
$0.0551
1,500+
$0.0436