text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 70,701

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.14
250 $0.0421
500 $0.0362
750 $0.0332
1,500+ $0.0285
Total:

$0.28

USD
Attributes
Attributes Table
Working Voltage-Nom 10V
Power Dissipation 250mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 200nA
Voltage Tolerance 5%
Impedance
Operating Temp Range -65°C to +150°C
Voltage Temperature Coefficient 6.4mV/K
Capacitance 90pF
Configuration Single
No of Terminals 3
Features and Applications

The BZX84-C10,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions