text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C18LT1G

BZX84C18LT1 Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards

BZX84C18LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 18 volts and 5% tolerance. 

The BZX84C18LT1G also provides total power dissipation of .225W

Note:  Also available in standard 3K reel.

Pricing Section
Stock:
1,071,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,976,000
Factory Lead Time:
4 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0558
100
$0.0482
500
$0.0344
1,500+
$0.0273