text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,247,000

Web Price
$0.127 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.625
Total:

$7.25

USD
Attributes
Attributes Table
Working Voltage-Nom 3.6V
Power Dissipation 225mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 5µA
Features and Applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

BZX84C3V6LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 3.6 volts and 5% tolerance. 

The BZX84C3V6LT1G also provides total power dissipation of .225W

Note:  Also available in standard 3K reel.