text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,115,750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.157
250 $0.0481
500 $0.0417
750 $0.0384
1,500+ $0.0333
Total:

$0.31

USD
Attributes
Attributes Table
Working Voltage-Nom 4.7V
Power Dissipation 350mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 3µA
Features and Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range – 2.4 V to 39 V.