text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0431
12,000 $0.0378
30,000 $0.0374
75,000 $0.0369
120,000+ $0.0367
Total:

$129.30

USD
Attributes
Attributes Table
Working Voltage-Nom 11V
Power Dissipation 0.5W
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 0.05µA
Voltage Tolerance 5%
Operating Temp Range -65°C to +150°C
Configuration Single
No of Terminals 2