text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ5V6-7

DFLZ5V6-7 Series 1 W 5.6 V 200 mA Surface Mount Power Zener Diode - POWERDI-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
5-10 Days
Total
$420.00
USD
Quantity
Web Price
3,000
$0.14
6,000
$0.133
9,000
$0.126
12,000
$0.12
15,000+
$0.114
Product Variant Information section