text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4968US

1N496XUS Series 27 V 5 W 1 A Surface Mount Sealed Glass Zener Diode - D5B

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1412
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 27V
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 176mA
Configuration: Single
Height - Max: 3.76mm
Dimension: L  5.72mm x W  3.76mm
No of Terminals: 2
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,069
Factory Lead Time:
5-10 Days
Total
$1,828.00
USD
Quantity
Web Price
1
$11.42
5
$10.63
25
$9.90
50
$9.60
150+
$9.14
Product Variant Information section