text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4970US

1N496XUS Series 33 V 5 W 1 A Surface Mount Sealed Glass Zener Diode - D5B

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 144mA
Configuration: Single
No of Terminals: 2
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
82
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
5-10 Days
Total
$1,337.42
USD
Quantity
Web Price
1
$20.45
5
$18.63
25
$16.98
50
$16.31
150+
$15.31
Product Variant Information section