text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5528B-1

JANTX Series 8.2 V ±5% 500 mW Low Voltage Zener Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1647
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 8.2V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 46mA
Configuration: Single
Dimension: L  5.08mm x D  2.29mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
65
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
455
Factory Lead Time:
5-10 Days
Total
$9.71
USD
Quantity
Web Price
1
$9.71
10
$8.81
30
$8.42
75
$8.10
200+
$7.77
Product Variant Information section