text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.85
25 $3.31
75 $3.15
200 $3.01
500+ $2.88
Total:

$3.85

USD
Attributes
Attributes Table
Working Voltage-Nom 4.7V
Power Dissipation 0.4W
Forward (Drive) Current 200mA
Forward Voltage 1.1V
Reverse Current-Max 5µA