text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N823-1

JANTX Series 6.2 V 500 mW Through Hole Zener Reference Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.48
USD
Quantity
Web Price
1
$6.48
15
$5.60
40
$5.31
125
$4.99
300+
$4.76
Product Variant Information section