text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N827-1

JANTX Series 6.2 V ±5 % 500 mW Through Hole Zener Reference Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1621
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 70mA
Configuration: Single
Dimension: L  5.08mm x D  2.29mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$917.00
USD
Quantity
Web Price
1
$11.61
10
$10.24
25
$9.74
75
$9.17
150+
$8.83
Product Variant Information section