text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N966B-1

JANTX Series 16 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
25
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.03
USD
Quantity
Web Price
1
$4.03
25
$3.05
75
$2.78
200
$2.55
500+
$2.36
Product Variant Information section