text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 206,365

On Order: 0
Factory Stock:Factory Stock: 2,235,817
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0234
100 $0.0218
250 $0.0202
500 $0.0188
1,500+ $0.0175
Total:

$0.05

USD
Attributes
Attributes Table
Working Voltage-Nom 5.1V
Power Dissipation 200mW
Forward (Drive) Current 10mA
Forward Voltage 0.9V
Reverse Current-Max 2µA