text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z6V2T1G

MM3Z6V2T1 Series 200 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
1,335,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
957,000
Factory Lead Time:
8 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.0628
100
$0.054
500
$0.0381
1,500+
$0.03