text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5234BLT1G

MMBZ5234BL Series 225 mW 6.2 V SMT Zener Voltage Regulator - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.2V
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock
43,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,328,000
Factory Lead Time:
4 Weeks
Total
$0.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.118
250
$0.039
500
$0.034
750
$0.0313
1,500+
$0.0273
Product Variant Information section