text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5235BLT1G

MMBZ5235BL Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.8V
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
288,949
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
159,000
Factory Lead Time:
4 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0592
100
$0.051
500
$0.036
1,500+
$0.0285