text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5240B-7-F

MMBZ5240B-7 Series 10 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 350mW
Forward (Drive) Current: 10A
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1
$0.176
50
$0.0762
100
$0.0656
500
$0.0465
1,500+
$0.0367
Product Variant Information section