text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231B-7-F

MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5231B-7-F is a part of MMSZ5231 Series 500mW 5.1 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ523x Series of Zener Diodes

Pricing Section
Stock:
124,657
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.07
100
$0.0614
500
$0.0453
1,500+
$0.0368