text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5235BT1G

MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.8V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
5,480
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
720,000
Factory Lead Time:
8 Weeks
Total
$0.20
USD
Quantity
Web Price
1
$0.196
50
$0.0813
100
$0.0696
500
$0.0484
1,500+
$0.0378