text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5242BT1G

MMSZ5242BT1 Series 500 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5242 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature for Soldering Purposes: 260º C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Stock:
    2,055
    Minimum Order:
    1
    Multiple Of:
    1
    On Order:
    0
    Factory Stock:Factory Stock:
    2,697,000
    Factory Lead Time:
    8 Weeks
    Total
    $0.20
    USD
    Quantity
    Web Price
    1
    $0.196
    50
    $0.0813
    100
    $0.0696
    500
    $0.0484
    1,500+
    $0.0378