text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5246B-7-F

MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5246B-7-F is a part of MMSZ5246 Series 500mW 16 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.20
USD
Quantity
Web Price
1
$0.196
50
$0.0826
100
$0.0709
500
$0.0497
1,500+
$0.039
Product Variant Information section