text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU36B,115

PZUxB Series 36 V ±5% 310 mW Surface Mount Single Zener Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 36V
Power Dissipation: 310mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 33mV/K
Capacitance: 59pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
48,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$931.20
USD
Quantity
Web Price
3,000
$0.0238
9,000
$0.0216
30,000
$0.0194
60,000
$0.0182
120,000+
$0.0171
Product Variant Information section