text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ4742A-TP

SMAJ4742A Series 12 V 100 mA Surface Mount Zener Diode - DO-214AC

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 1W
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$661.50
USD
Quantity
Web Price
7,500
$0.0882
15,000
$0.0717
22,500
$0.071
30,000+
$0.0706