text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z5V1T1G

SZMM3Z5V1 Series 300 mW 5.1 V Surface Mount Zener Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
108,000
Minimum Order:
3,000
Multiple Of:
3,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$122.70
USD
Quantity
Web Price
3,000
$0.0409
9,000
$0.0336
15,000
$0.0333
30,000
$0.0328
60,000+
$0.0323