text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z5V1T1G

SZMM3Z5V1 Series 300 mW 5.1 V Surface Mount Zener Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
14,900
Web Price:
$0.295 USD Each
Total
$7.59
USD
Cost Per Unit
$3.795

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.