text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZ10B-7

UDZ10B Series 10 V 5 mA Surface Mount Precision Zener Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 200mW
Forward (Drive) Current: 5mA
Reverse Current-Max: 0.1µA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
483,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.162
100
$0.143
500
$0.108
1,500+
$0.0889