text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M251K72

CU Series 320 V 250 Vrms 650 V Clamp 400 A 55 pF SMT Ceramic Disk Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 55pF
Clamping Voltage-Max: 650V
Peak Output Current: 400A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 8.2J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.76
USD
Quantity
Web Price
1
$0.76
50
$0.565
100
$0.535
250
$0.50
500+
$0.475