text.skipToContent text.skipToNavigation

Manufacturer Part #

D73ZOV151RA03

D73ZOV Series 200 Vdc 150 Vrms 395 V Clamp 1750 A 212 pF Radial Varistor

ECAD Model:
Mfr. Name: Maida
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 212pF
Clamping Voltage-Max: 395V
Peak Output Current: 1750A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 212V to 259V
Current Rating: 10A
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
417
USA:
417
964,719
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
417
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.36
USD
Quantity
Web Price
500
$0.0872
2,000
$0.0746
7,500
$0.0726
20,000
$0.0711
50,000+
$0.0698
Product Variant Information section