text.skipToContent text.skipToNavigation

Manufacturer Part #

V33MLA1206NH

MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 75V
Peak Output Current: 180A
Rated Voltage: 33V
RMS Voltage-Max: 26V
Varistor Voltage Range: 38V to 49V
Current Rating: 1mA
Energy: 0.8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Pricing Section
Stock:
27,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1.46
USD
Quantity
Web Price
1
$1.46
50
$1.22
100
$1.18
250
$1.13
500+
$1.10