text.skipToContent text.skipToNavigation

Manufacturer Part #

V42MLA1206H

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 345 pF SMT Metal Oxide Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 345pF
Clamping Voltage-Max: 92V
Peak Output Current: 180A
Rated Voltage: 3.5|120V
RMS Voltage-Max: 30V
Varistor Voltage Range: 46V to 60V
Current Rating: 1mA
Energy: 0.8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
902,500
Minimum Order:
2,500
Multiple Of:
2,500
220,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$725.00
USD
Quantity
Web Price
2,500+
$0.29