text.skipToContent text.skipToNavigation

Manufacturer Part #

V56MLA1206H

MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 120V
Peak Output Current: 180A
Rated Voltage: 3.5|120V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61V to 77V
Current Rating: 1mA
Energy: 1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
930,000
Minimum Order:
2,500
Multiple Of:
2,500
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$912.50
USD
Quantity
Web Price
2,500+
$0.365