text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 250
Multiple Of: 125
Quantity Web Price
125+ $11.53
Total:

$2,882.50

USD
Attributes
Attributes Table
Type Epitaxial
Polarity NPN
CE Voltage-Max 250V
Collector Current Max 1A
Power Dissipation-Tot 0.8W
Collector - Base Voltage 300V
Collector - Emitter Saturation Voltage 0.5V
Emitter - Base Voltage 7V
DC Current Gain-Min 10
Configuration Single
Collector - Current Cutoff 5µA
Operating Temp Range -65°C to +200°C
Input Capacitance 75pF