text.skipToContent text.skipToNavigation

Manufacturer Part #

2STR1160

2STR1160 Series NPN 60 V 1 A Fast-Switching Power Transistor - SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.21V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 85
Configuration: Single
Collector - Current Cutoff: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The 2STR1160 is a NPN 60 V 1 A Low Voltage Fast-Switching Power Transistor and it is available in a SOT-23-3 package.

The devices are NPN transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Features:

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast switching speed
  • Miniature SOT-23 plastic package for surface mounting circuits

Applications:

  • LED
  • Battery charger
  • Motor and relay driver
  • Voltage regulation

View the Complete List of 2STR Series

Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$260.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0869
6,000
$0.071
9,000
$0.0703
15,000+
$0.0695
Product Variant Information section