text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54W,115

BAT54 Series 30V 600 mA SMT Schottky Barrier Double Diode - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54W,115 is a Part of BAT54 Series 30 V 600 mA Schottky Barrier Double Diode. It is available in small plastic SOT-323 SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package.

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.118
100
$0.101
500
$0.0699
1,500+
$0.0546