text.skipToContent text.skipToNavigation

Manufacturer Part #

BC637

BC637 Series 60 V 1 A Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC637 is a part of BC637 series Bipolar Transistors.It has an operating temperature ranging from - 65 °C to +150 °C and it is available in TO-92-3 Packaging.

Features:

  • Complement to BC636/638/640

Applications:

  • Switching
  • Amplifier
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$496.20
USD
Quantity
Web Price
2,000+
$0.0827
Product Variant Information section