text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-16LT1G

BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 5µA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,644,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,092,000
Factory Lead Time:
4 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.0645
100
$0.0557
500
$0.0397
1,500+
$0.0315