text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40,215

BC817 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications
 
The BC817-40,235 is a NPN General-Purpose Transistor in a SOT-23 package at the operating Temperature ranging between -65 to 150 °C

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification
Pricing Section
Stock
7,823,038
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
250
$0.0418
500
$0.036
750
$0.033
1,500+
$0.0285
Product Variant Information section