text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40-TP

BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 0.1µA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock
21,395
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.20
USD
Quantity
Web Price
1
$0.196
250
$0.0596
500
$0.0514
750
$0.0471
1,500+
$0.0405
Product Variant Information section