text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847B,215

BC847 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The BC847B,215 is a NPN general-purpose transistors in small plastic packages in a SOT-23 package at a operating temperature ranging between -65 to 150 °C

Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification

View the BC847B series of NPN general-purpose transistors

 

Pricing Section
Stock
5,941,387
Web Price:
$0.127 USD Each
Total
$7.25
USD
Cost Per Unit
$3.625

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.