text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPN,115

BC847 Series 45 V 100 mA SMT NPN/PNP General Purpose Transistor - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN/PNP
CE Voltage-Max: 45V
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features and Applications

The BC847BPN,115 is a NPN/PNP general-purpose transistor pair in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.

Features:

  • Low collector capacitance
  • Low collector-emitter saturation voltage
  • Closely matched current gain
  • Reduces number of components and board space
  • No mutual interference between the transistors

Applications:

  • General-purpose switching and amplification

View the BC847BPN series of NPN/PNP general-purpose transistor

 

Pricing Section
Stock
5,310,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$144.00
USD
Quantity
Web Price
3,000
$0.048
9,000
$0.0343
30,000
$0.0328
60,000
$0.032
120,000+
$0.0312
Product Variant Information section