text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CDXV6T1G

BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-563

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 357mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The BC847CDXV6T1G is a NPN Dual General Purpose Transistor, available in a SOT-563 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,980,000
Factory Lead Time:
17 Weeks
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.15
100
$0.129
500
$0.0896
1,500+
$0.07