text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856,215

BC856 Series 65 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 125
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
55,247
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0552
100
$0.0476
500
$0.0337
1,500+
$0.0266