text.skipToContent text.skipToNavigation

Manufacturer Part #

BC858C-7-F

BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$103.20
USD
Quantity
Web Price
3,000
$0.0344
12,000
$0.0339
45,000
$0.0334
90,000
$0.0331
225,000+
$0.0328
Product Variant Information section