text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM857BV,115

BCM857 Series 45 V 100 mA Surface Mount PNP Transistor - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 450
Configuration: Dual
Frequency - Transition: 175MHz
Collector - Current Cutoff: 5µA
Operating Temp Range: -65°C to +150°C
Noise Figure: 3.1dB
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Features and Applications

The BCM857BV,115 is a part of BCM85 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-666 package.

PNP/PNP matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.

Features:

  • Current gain matching
  • Base-emitter voltage matching
  • Drop-in replacement for standard double transistors

Applications:

  • Current mirror
  • Differential amplifier
Pricing Section
Stock
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,010.40
USD
Quantity
Web Price
4,000
$0.085
8,000
$0.0842
16,000
$0.0834
20,000+
$0.0831
Product Variant Information section