text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 12,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0951
8,000 $0.0794
12,000 $0.0788
16,000+ $0.0783
Total:

$945.60

USD
Attributes
Attributes Table
Polarity PNP
CE Voltage-Max 45V
Collector Current Max 100mA
Power Dissipation-Tot 300mW
Collector - Base Voltage 50V
Collector - Emitter Saturation Voltage 400mV
Emitter - Base Voltage 5V
DC Current Gain-Min 450
Configuration Dual
Frequency - Transition 175MHz
Collector - Current Cutoff 5µA
Operating Temp Range -65°C to +150°C
Noise Figure 3.1dB
Moisture Sensitivity Level 1
Features and Applications

The BCM857BV,115 is a part of BCM85 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-666 package.

PNP/PNP matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.

Features:

  • Current gain matching
  • Base-emitter voltage matching
  • Drop-in replacement for standard double transistors

Applications:

  • Current mirror
  • Differential amplifier