text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP55

BCP55 Series 60 V CE Breakdown 1.5 A PNP General Purpose Amplifier - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.275
100
$0.245
500
$0.191
1,500+
$0.161
Product Variant Information section