text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.13
Total:

$390.00

USD
Attributes
Attributes Table
Type General Purpose
Polarity NPN
CE Voltage-Max 30V
Collector Current Max 100mA
Power Dissipation-Tot 250mW
Collector - Base Voltage 30V
Collector - Emitter Saturation Voltage 600V
Emitter - Base Voltage 6V
DC Current Gain-Min 110
Configuration Single
Frequency - Transition 100MHz
Collector - Current Cutoff 15nA
Operating Temp Range -65°C to +150°C
Noise Figure 10dB