text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4160V-7

DSS4160V Series 60 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-563

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 200
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$220.50
USD
Quantity
Web Price
3,000
$0.0735
9,000
$0.0608
12,000
$0.0604
30,000
$0.0593
45,000+
$0.0588
Product Variant Information section